LAN 10G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG10G-RP02NJLF

DigiKey Part Number
5843-TG10G-RP02NJLF-ND
Manufacturer
Manufacturer Product Number
TG10G-RP02NJLF
Description
ISO MOD 10G POE 0.45A 24P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.545" L x 0.480" W (13.84mm x 12.19mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,089.00000¥1,089
10¥983.00000¥9,830
37¥926.72973¥34,289
74¥897.95946¥66,449
111¥881.48649¥97,845
259¥847.89189¥219,604
518¥821.23938¥425,402
1,036¥795.32336¥823,955
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,089.00000
Unit Price with JCT:¥1,197.90000