
TDM-240NERL | |
|---|---|
DigiKey Part Number | 5843-TDM-240NERL-ND |
Manufacturer | |
Manufacturer Product Number | TDM-240NERL |
Description | ISO MOD MAX845 1C:1.33C X-TEMP 6 |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 2000V Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX253, MAX845 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 558 | ¥319.43907 | ¥178,247 |
| Unit Price without JCT: | ¥319.43907 |
|---|---|
| Unit Price with JCT: | ¥351.38298 |

