
LG11-0406NFRLTR | |
|---|---|
DigiKey Part Number | 5843-LG11-0406NFRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG11-0406NFRLTR |
Description | CMC 40UH 4W EXT TEMP 8P SMD T/R |
Customer Reference | |
Detailed Description | 40 µH 4 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer HALO Electronics, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Size / Dimension 0.475" L x 0.455" W (12.07mm x 11.56mm) |
Filter Type Signal Line | Height (Max) 0.340" (8.64mm) |
Number of Lines 4 | Package / Case Horizontal, 8 Gull Wing |
Inductance @ Frequency 40 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥376.60333 | ¥112,981 |
| Unit Price without JCT: | ¥376.60333 |
|---|---|
| Unit Price with JCT: | ¥414.26366 |

