Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-E1G06-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-E1G06-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-E1G06-L21RL |
Description | 1G RJ45 W/MAG I-TEMP Y/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-1G01-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G01-L21RL-ND | ¥834.31923 | Parametric Equivalent |
| HFJT1-1G04-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G04-L21RL-ND | ¥798.86923 | Parametric Equivalent |
| HFJT1-1G06-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G06-L21RL-ND | ¥816.35192 | Parametric Equivalent |
| HFJT1-1G11-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G11-L21RL-ND | ¥834.31923 | Parametric Equivalent |
| HFJT1-1G16-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G16-L21RL-ND | ¥820.71346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ¥993.63077 | ¥516,688 |
| Unit Price without JCT: | ¥993.63077 |
|---|---|
| Unit Price with JCT: | ¥1,092.99385 |





