
DC21-V0503SLF | |
|---|---|
DigiKey Part Number | 5843-DC21-V0503SLF-ND |
Manufacturer | |
Manufacturer Product Number | DC21-V0503SLF |
Description | DC CONV SMD 2W 5VIN 3.3VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥642.00000 | ¥642 |
| 5 | ¥619.40000 | ¥3,097 |
| 10 | ¥609.20000 | ¥6,092 |
| 39 | ¥590.00000 | ¥23,010 |
| 78 | ¥580.44872 | ¥45,275 |
| 117 | ¥574.90598 | ¥67,264 |
| 273 | ¥563.50183 | ¥153,836 |
| 507 | ¥555.30375 | ¥281,539 |
| Unit Price without JCT: | ¥642.00000 |
|---|---|
| Unit Price with JCT: | ¥706.20000 |

