SRAM - Synchronous, Standard Memory IC 72Mbit Parallel 167 MHz 100-TQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS864036GT-167IV

DigiKey Part Number
2364-GS864036GT-167IV-ND
Manufacturer
Manufacturer Product Number
GS864036GT-167IV
Description
IC SRAM 72MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, Standard Memory IC 72Mbit Parallel 167 MHz 100-TQFP (20x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, Standard
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V, 2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
18¥26,991.50000¥485,847
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥26,991.50000
Unit Price with JCT:¥29,690.65000