
GS816118DGD-333I | |
|---|---|
DigiKey Part Number | 2364-GS816118DGD-333I-ND |
Manufacturer | |
Manufacturer Product Number | GS816118DGD-333I |
Description | IC SRAM 18MBIT PARALLEL 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, Standard Memory IC 18Mbit Parallel 333 MHz 165-FPBGA (13x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, Standard | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ¥6,508.69444 | ¥234,313 |
| Unit Price without JCT: | ¥6,508.69444 |
|---|---|
| Unit Price with JCT: | ¥7,159.56388 |

