
GS81284Z18GB-250I | |
|---|---|
DigiKey Part Number | 2364-GS81284Z18GB-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS81284Z18GB-250I |
Description | IC SRAM 144MBIT PAR 119FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 144Mbit Parallel 250 MHz 119-FPBGA (22x14) |
Category | Memory Organization 8M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, ZBT | Supplier Device Package 119-FPBGA (22x14) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥45,329.60000 | ¥453,296 |
| Unit Price without JCT: | ¥45,329.60000 |
|---|---|
| Unit Price with JCT: | ¥49,862.56000 |

