
61RS32 | |
|---|---|
DigiKey Part Number | 61RS32-ND |
Manufacturer | |
Manufacturer Product Number | 61RS32 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥14,143.40000 | ¥353,585 |
| Unit Price without JCT: | ¥14,143.40000 |
|---|---|
| Unit Price with JCT: | ¥15,557.74000 |

