
50A36-01-1-09N | |
|---|---|
DigiKey Part Number | 50A36-01-1-09N-ND |
Manufacturer | |
Manufacturer Product Number | 50A36-01-1-09N |
Description | SWITCH ROTARY 9POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 9 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 18.77mm |
Circuit per Deck SP9T | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,663.20000 | ¥91,580 |
| Unit Price without JCT: | ¥3,663.20000 |
|---|---|
| Unit Price with JCT: | ¥4,029.52000 |

