
46-102-A-04 | |
|---|---|
DigiKey Part Number | 46-102-A-04-ND |
Manufacturer | |
Manufacturer Product Number | 46-102-A-04 |
Description | SWITCH PUSH SPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,284.20000 | ¥157,105 |
| Unit Price without JCT: | ¥6,284.20000 |
|---|---|
| Unit Price with JCT: | ¥6,912.62000 |

