


3D50VX-200 | |
|---|---|
DigiKey Part Number | 136-3D50VX-200-ND |
Manufacturer | |
Manufacturer Product Number | 3D50VX-200 |
Description | 5IN DISPLAY,VX,LINUX 4.X |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Grayhill Inc. | Case Color Black |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Voltage - Supply 8 ~ 32VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 5.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥139,011.00000 | ¥139,011 |
| 10 | ¥117,540.90000 | ¥1,175,409 |
| Unit Price without JCT: | ¥139,011.00000 |
|---|---|
| Unit Price with JCT: | ¥152,912.10000 |

