Similar

34CMSP44B1M1QT | |
|---|---|
DigiKey Part Number | 34CMSP44B1M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP44B1M1QT |
Description | SWITCH TOGGLE SPDT 3A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T105S1HZQE | C&K | 0 | T105S1HZQE-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥808.12400 | ¥404,062 |
| Unit Price without JCT: | ¥808.12400 |
|---|---|
| Unit Price with JCT: | ¥888.93640 |


