
26AS22-01-1-10S | |
|---|---|
DigiKey Part Number | 26AS22-01-1-10S-ND |
Manufacturer | |
Manufacturer Product Number | 26AS22-01-1-10S |
Description | ENCODER MECH BCD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical BCD (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥7,859.04000 | ¥196,476 |
| Unit Price without JCT: | ¥7,859.04000 |
|---|---|
| Unit Price with JCT: | ¥8,644.94400 |

