25BSR22-B-1-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ¥8,516.76000
Datasheet
Rotary Encoder Mechanical 16 Binary (Absolute) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25BSR22-B-1-13

DigiKey Part Number
25BSR22-B-1-13-ND
Manufacturer
Manufacturer Product Number
25BSR22-B-1-13
Description
ENCODER MECH BIN RGHT ANG PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Binary (Absolute) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/4" Dia Flatted End
Manufacturer
Grayhill Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Orientation
Right Angle
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
50K
Output Type
Binary (Absolute)
Base Product Number
Pulses per Revolution
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25BSR22-B-1-16FGrayhill Inc.025BSR22-B-1-16F-ND¥8,516.76000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥8,516.76000¥212,919
Unit Price without JCT:¥8,516.76000
Unit Price with JCT:¥9,368.43600