Similar

25BR22-B-1-16F | |
|---|---|
DigiKey Part Number | 25BR22-B-1-16F-ND |
Manufacturer | |
Manufacturer Product Number | 25BR22-B-1-16F |
Description | ENCODER MECH BIN RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Binary (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 25BR22-B-1-16F Models |
Category | Actuator Type 1/4" Dia Flatted End |
Manufacturer Grayhill Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Right Angle |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 50K |
Output Type Binary (Absolute) | Base Product Number |
Pulses per Revolution 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25BSR22-B-1-16F | Grayhill Inc. | 0 | 25BSR22-B-1-16F-ND | ¥8,516.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥8,516.76000 | ¥212,919 |
| Unit Price without JCT: | ¥8,516.76000 |
|---|---|
| Unit Price with JCT: | ¥9,368.43600 |


