
22-16-3 | |
|---|---|
DigiKey Part Number | 22-16-3-ND |
Manufacturer | |
Manufacturer Product Number | 22-16-3 |
Description | CONN SOCKET TRANSIST 3POS GOLD |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Number of Positions or Pins (Grid) | 3 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Contact Resistance | - |

