
08SP36-09-1-06N | |
|---|---|
DigiKey Part Number | 08SP36-09-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 08SP36-09-1-06N |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 6 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 9 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP6T | Features Shaft and Panel Sealed |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 85.19mm |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥34,036.60000 | ¥340,366 |
| Unit Price without JCT: | ¥34,036.60000 |
|---|---|
| Unit Price with JCT: | ¥37,440.26000 |

