
CMN3-2204VSM | |
|---|---|
DigiKey Part Number | 2639-CMN3-2204VSMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMN3-2204VSM |
Description | CMC 2.2MH 8.2A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 8.2A DCR 7.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 8.2A | |
DC Resistance (DCR) (Max) | 7.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.925" L x 0.875" W (23.50mm x 22.23mm) | |
Height (Max) | 0.650" (16.51mm) | |
Package / Case | Horizontal, 4 PC Pad |

