New at DigiKey
P-Channel 20 V 3A 1.2W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2301

DigiKey Part Number
6557-SI2301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2301
Description
20V 3A 55m@4.5V SOT-23-3L
Customer Reference
Detailed Description
P-Channel 20 V 3A 1.2W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.08Ohm @ 3A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Part Status
Active
Vgs (Max)
12V
FET Type
Power Dissipation (Max)
1.2W
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥2.21567¥6,647
Unit Price without JCT:¥2.21567
Unit Price with JCT:¥2.43724