New at DigiKey
N-Channel 30 V 4A 1.2W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3402

DigiKey Part Number
6557-AO3402TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO3402
Description
MOSFET N-CH 30V 4A SOT23
Customer Reference
Detailed Description
N-Channel 30 V 4A 1.2W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
110mOhm @ 2A, 2.5V
Mfr
Vgs(th) (Max) @ Id
1.4V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
4.34 nC @ 4.5 V
Part Status
Active
Vgs (Max)
±12V
FET Type
Power Dissipation (Max)
1.2W
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥2.38267¥7,148
Unit Price without JCT:¥2.38267
Unit Price with JCT:¥2.62094