
MMSZ5248B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5248BTR-ND - Tape & Reel (TR) 4786-MMSZ5248BCT-ND - Cut Tape (CT) 4786-MMSZ5248BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.90000 | ¥119 |
| 100 | ¥7.33000 | ¥733 |
| 500 | ¥5.28800 | ¥2,644 |
| 1,000 | ¥4.62100 | ¥4,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.76633 | ¥11,299 |
| 6,000 | ¥3.33333 | ¥20,000 |
| 9,000 | ¥3.11244 | ¥28,012 |
| 15,000 | ¥2.86353 | ¥42,953 |
| 21,000 | ¥2.71600 | ¥57,036 |
| 30,000 | ¥2.57233 | ¥77,170 |
| 75,000 | ¥2.25679 | ¥169,259 |
| 150,000 | ¥2.06159 | ¥309,238 |
| 300,000 | ¥1.89738 | ¥569,214 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |










