New at DigiKey
Diode 200 V 1A Surface Mount iSGA (SOD-123HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPS1CH

DigiKey Part Number
4786-GSPS1CHTR-ND - Tape & Reel (TR)
4786-GSPS1CHCT-ND - Cut Tape (CT)
4786-GSPS1CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPS1CH
Description
RECTIFIER, SCHOTTKY, 1A, 200V, I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
iSGA (SOD-123HS)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥26.20000¥262
100¥16.29000¥1,629
500¥11.96200¥5,981
1,000¥10.55900¥10,559
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.77333¥26,320
6,000¥7.87100¥47,226
9,000¥7.41067¥66,696
15,000¥6.89293¥103,394
21,000¥6.58614¥138,309
30,000¥6.28787¥188,636
75,000¥5.63289¥422,467
150,000¥5.22812¥784,218
300,000¥4.97606¥1,492,818
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000