
GSJA65R041 | |
|---|---|
DigiKey Part Number | 4786-GSJA65R041-ND |
Manufacturer | |
Manufacturer Product Number | GSJA65R041 |
Description | MOSFET, N-CH, SINGLE, 70.00A, 65 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 70A (Tc) 500W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 326 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7132 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,712.00000 | ¥1,712 |
| 30 | ¥1,009.53333 | ¥30,286 |
| 120 | ¥855.40833 | ¥102,649 |
| 510 | ¥742.53137 | ¥378,691 |
| 1,020 | ¥727.74804 | ¥742,303 |
| Unit Price without JCT: | ¥1,712.00000 |
|---|---|
| Unit Price with JCT: | ¥1,883.20000 |

