
GSGP0R703 | |
|---|---|
DigiKey Part Number | 4786-GSGP0R703TR-ND - Tape & Reel (TR) 4786-GSGP0R703CT-ND - Cut Tape (CT) 4786-GSGP0R703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0R703 |
Description | MOSFET, N-CH, SINGLE, 282.00A, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 282A (Tc) 139W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9045 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥375.00000 | ¥375 |
| 10 | ¥240.70000 | ¥2,407 |
| 100 | ¥163.66000 | ¥16,366 |
| 500 | ¥130.69800 | ¥65,349 |
| 1,000 | ¥126.38200 | ¥126,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥103.25320 | ¥516,266 |
| Unit Price without JCT: | ¥375.00000 |
|---|---|
| Unit Price with JCT: | ¥412.50000 |

