Zener Diode 4.3 V 300 mW ±2.09% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 300 mW ±2.09% Surface Mount SOD-323
SOD-323

BZT52B4V3S

DigiKey Part Number
4786-BZT52B4V3STR-ND - Tape & Reel (TR)
4786-BZT52B4V3SCT-ND - Cut Tape (CT)
4786-BZT52B4V3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V3S
Description
DIODE ZENER 4.3V 300MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2.09% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,311
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥14.10000¥141
100¥8.64000¥864
500¥6.23800¥3,119
1,000¥5.45800¥5,458
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥4.45600¥13,368
6,000¥3.94933¥23,696
9,000¥3.69067¥33,216
15,000¥3.39940¥50,991
21,000¥3.22662¥67,759
30,000¥3.05853¥91,756
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000