
SMBJ5.0CA | |
|---|---|
DigiKey Part Number | 4786-SMBJ5.0CATR-ND - Tape & Reel (TR) 4786-SMBJ5.0CACT-ND - Cut Tape (CT) 4786-SMBJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥32.40000 | ¥324 |
| 100 | ¥20.24000 | ¥2,024 |
| 500 | ¥14.93000 | ¥7,465 |
| 1,000 | ¥13.20800 | ¥13,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.01367 | ¥33,041 |
| 6,000 | ¥9.90633 | ¥59,438 |
| 9,000 | ¥9.34133 | ¥84,072 |
| 15,000 | ¥8.70580 | ¥130,587 |
| 21,000 | ¥8.32938 | ¥174,917 |
| 30,000 | ¥7.96333 | ¥238,900 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |


