N-Channel 200 V 90A (Tc) 250W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT130N20M

DigiKey Part Number
3141-GT130N20MTR-ND - Tape & Reel (TR)
3141-GT130N20MCT-ND - Cut Tape (CT)
3141-GT130N20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT130N20M
Description
MOSFET N-CH 200V 90A 250W TO-263
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 90A (Tc) 250W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5860 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥799.00000¥799
10¥528.30000¥5,283
100¥373.95000¥37,395
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥293.38875¥234,711
1,600¥274.60000¥439,360
2,400¥265.03333¥636,080
4,000¥263.81975¥1,055,279
Manufacturers Standard Package
Unit Price without JCT:¥799.00000
Unit Price with JCT:¥878.90000