N-Channel 58A (Tc) 71W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G58N06K

DigiKey Part Number
4822-G58N06KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G58N06K
Description
MOSFET N-CH 60V 58A TO-252
Customer Reference
Detailed Description
N-Channel 58A (Tc) 71W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥38.46000¥96,150
15,000¥35.45293¥531,794
30,000¥31.97093¥959,128
Unit Price without JCT:¥38.46000
Unit Price with JCT:¥42.30600