
SPL17-006 | |
|---|---|
DigiKey Part Number | 4719-SPL17-006TR-ND - Tape & Reel (TR) |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SPL17-006 |
Description | SENSOR 11.6PSI 8LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 0~40kPa Differential, Gauge 8-LGA Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Pressure Type | Differential, Gauge | |
Operating Pressure | 0~40kPa | |
Output Type | I2C | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Maximum Pressure | 11.6PSI (80kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-LGA Module |

