Image for SPL17-006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL17-006

DigiKey Part Number
4719-SPL17-006TR-ND - Tape & Reel (TR)
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL17-006
Description
SENSOR 11.6PSI 8LGA
Customer Reference
Detailed Description
Pressure Sensor 0~40kPa Differential, Gauge 8-LGA Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Pressure Type
Differential, Gauge
Operating Pressure
0~40kPa
Output Type
I2C
Accuracy
±0.015PSI (±0.1kPa)
Maximum Pressure
11.6PSI (80kPa)
Operating Temperature
0°C ~ 70°C
Package / Case
8-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable