
USBAW2M0USBC2SDBK | |
---|---|
DigiKey Part Number | 1939-USBAW2M0USBC2SDBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC2SDBK |
Description | CABLE A PLUG TO C PLUG 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,334.00000 | ¥3,334 |
10 | ¥2,832.90000 | ¥28,329 |
40 | ¥2,568.85000 | ¥102,754 |
80 | ¥2,446.27500 | ¥195,702 |
120 | ¥2,377.34167 | ¥285,281 |
280 | ¥2,239.50714 | ¥627,062 |
520 | ¥2,143.91923 | ¥1,114,838 |
Unit Price without JCT: | ¥3,334.00000 |
---|---|
Unit Price with JCT: | ¥3,667.40000 |