MFR Recommended

1191068F0701-LF | |
|---|---|
DigiKey Part Number | 1939-1191068F0701-LF-ND |
Manufacturer | |
Manufacturer Product Number | 1191068F0701-LF |
Description | CORD 18AWG NEMA5-15P-IEC320 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 1191068F0701-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Hospital Grade |



