
GD25LQ128DSIGR | |
|---|---|
DigiKey Part Number | 1970-1055-2-ND - Tape & Reel (TR) 1970-1055-1-ND - Cut Tape (CT) 1970-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ128DSIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 2.4ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥384.00000 | ¥384 |
| 10 | ¥359.50000 | ¥3,595 |
| 25 | ¥349.24000 | ¥8,731 |
| 50 | ¥341.42000 | ¥17,071 |
| 100 | ¥333.57000 | ¥33,357 |
| 250 | ¥323.17600 | ¥80,794 |
| 500 | ¥315.35800 | ¥157,679 |
| 1,000 | ¥307.59800 | ¥307,598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥299.92450 | ¥599,849 |
| 4,000 | ¥292.36325 | ¥1,169,453 |
| Unit Price without JCT: | ¥384.00000 |
|---|---|
| Unit Price with JCT: | ¥422.40000 |

