GD25LB256EYIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gigadevice Electronics Singapore PTE.LTD.
In Stock: 0
Unit Price: ¥371.68146
Datasheet
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LB256EYIGR

DigiKey Part Number
1970-GD25LB256EYIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LB256EYIGR
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
70µs, 1.2ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x8)
Memory Organization
32M x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LB256EYIGYGigadevice Electronics Singapore PTE.LTD.01970-GD25LB256EYIGY-ND¥371.68146Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥442.75167¥1,328,255
Manufacturers Standard Package
Unit Price without JCT:¥442.75167
Unit Price with JCT:¥487.02684