
GFA1602A-GPFE-JES | |
|---|---|
DigiKey Part Number | 4699-GFA1602A-GPFE-JES-ND |
Manufacturer | |
Manufacturer Product Number | GFA1602A-GPFE-JES |
Description | 16X2GFA1602A-GPFE-JES |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 60.00mm x 26.00mm x 8.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.70mm H x 2.46mm W | |
Outline L x W x H | 60.00mm x 26.00mm x 8.80mm | |
Viewing Area | 50.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3V | |
Dot Size | 0.46mm W x 0.50mm H | |
Interface | I2C | |
Controller Type | ST7032I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,080.00000 | ¥2,080 |
| 10 | ¥1,575.80000 | ¥15,758 |
| 100 | ¥1,386.66000 | ¥138,666 |
| 500 | ¥1,260.60000 | ¥630,300 |
| 1,000 | ¥1,134.54100 | ¥1,134,541 |
| Unit Price without JCT: | ¥2,080.00000 |
|---|---|
| Unit Price with JCT: | ¥2,288.00000 |

