
12.95580 | |
|---|---|
DigiKey Part Number | 4983-12.95580TR-ND - Tape & Reel (TR) 4983-12.95580CT-ND - Cut Tape (CT) 4983-12.95580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95580 |
Description | XTAL OSC XO 3.579545MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥117.70000 | ¥1,177 |
| 25 | ¥111.40000 | ¥2,785 |
| 50 | ¥106.82000 | ¥5,341 |
| 100 | ¥102.38000 | ¥10,238 |
| 250 | ¥96.82000 | ¥24,205 |
| 500 | ¥92.81600 | ¥46,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥88.97500 | ¥88,975 |
| 2,000 | ¥85.29650 | ¥170,593 |
| 3,000 | ¥83.21700 | ¥249,651 |
| 5,000 | ¥80.66960 | ¥403,348 |
| 7,000 | ¥79.03557 | ¥553,249 |
| 10,000 | ¥77.33990 | ¥773,399 |
| 12,000 | ¥76.48758 | ¥917,851 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

