20 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.95034

DigiKey Part Number
4983-12.95034TR-ND - Tape & Reel (TR)
4983-12.95034CT-ND - Cut Tape (CT)
4983-12.95034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.95034
Description
XTAL OSC XO 20.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
-0.5V ~ 7V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Tri-State (Output Enable)
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Current - Supply (Disable) (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,701
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥199.00000¥199
10¥173.50000¥1,735
25¥164.12000¥4,103
50¥157.34000¥7,867
100¥150.83000¥15,083
250¥142.64800¥35,662
500¥136.74400¥68,372
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥131.09100¥131,091
2,000¥125.67350¥251,347
3,000¥122.61167¥367,835
5,000¥118.86120¥594,306
7,000¥116.45486¥815,184
10,000¥113.95930¥1,139,593
Manufacturers Standard Package
Unit Price without JCT:¥199.00000
Unit Price with JCT:¥218.90000