
12.88677 | |
|---|---|
DigiKey Part Number | 4983-12.88677TR-ND - Tape & Reel (TR) 4983-12.88677CT-ND - Cut Tape (CT) 4983-12.88677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88677 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15.36 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥81.30000 | ¥813 |
| 25 | ¥76.84000 | ¥1,921 |
| 50 | ¥73.66000 | ¥3,683 |
| 100 | ¥70.60000 | ¥7,060 |
| 250 | ¥66.76800 | ¥16,692 |
| 500 | ¥64.00400 | ¥32,002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥61.35600 | ¥61,356 |
| 2,000 | ¥58.81800 | ¥117,636 |
| 3,000 | ¥57.38333 | ¥172,150 |
| 5,000 | ¥55.62540 | ¥278,127 |
| 7,000 | ¥54.49729 | ¥381,481 |
| 10,000 | ¥53.32700 | ¥533,270 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

