
GBL10 | |
---|---|
DigiKey Part Number | GBL10GN-ND |
Manufacturer | |
Manufacturer Product Number | GBL10 |
Description | BRIDGE RECT 1PHASE 1KV 4A GBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ¥56.14650 | ¥449,172 |
Unit Price without JCT: | ¥56.14650 |
---|---|
Unit Price with JCT: | ¥61.76115 |