
GAP3SLT33-214 | |
|---|---|
DigiKey Part Number | 1913-GAP3SLT33-214TR-ND - Tape & Reel (TR) 1913-GAP3SLT33-214CT-ND - Cut Tape (CT) 1913-GAP3SLT33-214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAP3SLT33-214 |
Description | DIODE SIC 3.3KV 300MA DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 3300 V 300mA Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 300 mA | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 3300 V | |
Capacitance @ Vr, F | 42pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,181.00000 | ¥2,181 |
| 10 | ¥1,949.00000 | ¥19,490 |
| 100 | ¥1,874.91000 | ¥187,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥1,568.20333 | ¥4,704,610 |
| Unit Price without JCT: | ¥2,181.00000 |
|---|---|
| Unit Price with JCT: | ¥2,399.10000 |











