
VDE 4522 K | |
|---|---|
DigiKey Part Number | 2128-VDE4522K-ND |
Manufacturer | |
Manufacturer Product Number | VDE 4522 K |
Description | VDE CABLE KNIFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Knife, Cable Stripping Insulated to 1000V, Includes Cover, Slip Guard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Cable Stripping | |
Features | Insulated to 1000V, Includes Cover, Slip Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,519.00000 | ¥4,519 |
| Unit Price without JCT: | ¥4,519.00000 |
|---|---|
| Unit Price with JCT: | ¥4,970.90000 |

