
BF135-16-A-0200-0700-0400-L-C | |
|---|---|
DigiKey Part Number | 2073-BF135-16-A-0200-0700-0400-L-CTR-ND - Tape & Reel (TR) 2073-BF135-16-A-0200-0700-0400-L-CCT-ND - Cut Tape (CT) 2073-BF135-16-A-0200-0700-0400-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF135-16-A-0200-0700-0400-L-C |
Description | 16POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF135-16-A-0200-0700-0400-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥118.90000 | ¥1,189 |
| 100 | ¥101.05000 | ¥10,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥87.63333 | ¥65,725 |
| 1,500 | ¥83.45000 | ¥125,175 |
| 2,250 | ¥81.09644 | ¥182,467 |
| 3,750 | ¥78.22587 | ¥293,347 |
| 5,250 | ¥76.39143 | ¥401,055 |
| 7,500 | ¥74.49440 | ¥558,708 |
| 18,750 | ¥69.83504 | ¥1,309,407 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |



