
BF121-06-A-0-L-C | |
|---|---|
DigiKey Part Number | 2073-BF121-06-A-0-L-CTR-ND - Tape & Reel (TR) 2073-BF121-06-A-0-L-CCT-ND - Cut Tape (CT) 2073-BF121-06-A-0-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF121-06-A-0-L-C |
Description | 6POS, 2MM PITCH SOCKET, DIL, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF121-06-A-0-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥124.00000 | ¥124 |
| 10 | ¥104.70000 | ¥1,047 |
| 100 | ¥89.03000 | ¥8,903 |
| 500 | ¥79.46200 | ¥39,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥74.70000 | ¥89,640 |
| 2,400 | ¥71.13333 | ¥170,720 |
| 3,600 | ¥69.12750 | ¥248,859 |
| 6,000 | ¥66.68150 | ¥400,089 |
| 8,400 | ¥65.11798 | ¥546,991 |
| 12,000 | ¥63.50117 | ¥762,014 |
| Unit Price without JCT: | ¥124.00000 |
|---|---|
| Unit Price with JCT: | ¥136.40000 |






