
BF100-16-A-D-1-0640-L-C | |
|---|---|
DigiKey Part Number | 2073-BF100-16-A-D-1-0640-L-CTR-ND - Tape & Reel (TR) 2073-BF100-16-A-D-1-0640-L-CCT-ND - Cut Tape (CT) 2073-BF100-16-A-D-1-0640-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF100-16-A-D-1-0640-L-C |
Description | 16POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF100-16-A-D-1-0640-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥132.00000 | ¥132 |
| 10 | ¥111.80000 | ¥1,118 |
| 100 | ¥94.99000 | ¥9,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ¥81.66000 | ¥69,411 |
| 1,700 | ¥77.76176 | ¥132,195 |
| 2,550 | ¥75.56863 | ¥192,700 |
| 4,250 | ¥72.89388 | ¥309,799 |
| 5,950 | ¥71.18471 | ¥423,549 |
| 8,500 | ¥69.41706 | ¥590,045 |
| 21,250 | ¥65.07515 | ¥1,382,847 |
| Unit Price without JCT: | ¥132.00000 |
|---|---|
| Unit Price with JCT: | ¥145.20000 |





