
BF100-12-A-C-0-0625-L-C | |
|---|---|
DigiKey Part Number | 2073-BF100-12-A-C-0-0625-L-CTR-ND - Tape & Reel (TR) 2073-BF100-12-A-C-0-0625-L-CCT-ND - Cut Tape (CT) 2073-BF100-12-A-C-0-0625-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF100-12-A-C-0-0625-L-C |
Description | 12POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF100-12-A-C-0-0625-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥120.30000 | ¥1,203 |
| 100 | ¥102.17000 | ¥10,217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥87.48556 | ¥78,737 |
| 1,800 | ¥83.31000 | ¥149,958 |
| 2,700 | ¥80.96074 | ¥218,594 |
| 4,500 | ¥78.09511 | ¥351,428 |
| 6,300 | ¥76.26429 | ¥480,465 |
| 9,000 | ¥74.37033 | ¥669,333 |
| 22,500 | ¥69.71907 | ¥1,568,679 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |





