BF100-04-A-C-0-0625-L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF100-04-A-D-1-0640-L-C

DigiKey Part Number
2073-BF100-04-A-D-1-0640-L-CTR-ND - Tape & Reel (TR)
2073-BF100-04-A-D-1-0640-L-CCT-ND - Cut Tape (CT)
2073-BF100-04-A-D-1-0640-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF100-04-A-D-1-0640-L-C
Description
4POS, 2MM PITCH SOCKET, DIL, SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF100-04-A-D-1-0640-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥69.00000¥69
10¥58.30000¥583
100¥49.53000¥4,953
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850¥42.57765¥36,191
1,700¥40.54412¥68,925
2,550¥39.39922¥100,468
4,250¥38.00424¥161,518
5,950¥37.11294¥220,822
8,500¥36.19071¥307,621
21,250¥33.92626¥720,933
42,500¥32.30842¥1,373,108
Manufacturers Standard Package
Unit Price without JCT:¥69.00000
Unit Price with JCT:¥75.90000