
BF030-10A-B0-0600-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-10A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-10A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-10A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-10A-B0-0600-0277-0600-LB |
Description | 10POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥77.00000 | ¥77 |
| 10 | ¥65.70000 | ¥657 |
| 100 | ¥55.88000 | ¥5,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥49.86600 | ¥24,933 |
| 1,000 | ¥47.48400 | ¥47,484 |
| 1,500 | ¥46.14333 | ¥69,215 |
| 2,500 | ¥44.50920 | ¥111,273 |
| 3,500 | ¥43.46486 | ¥152,127 |
| 5,000 | ¥42.38460 | ¥211,923 |
| 12,500 | ¥39.73224 | ¥496,653 |
| 25,000 | ¥37.83728 | ¥945,932 |
| Unit Price without JCT: | ¥77.00000 |
|---|---|
| Unit Price with JCT: | ¥84.70000 |




