BF030-04A-B0-0200-0277-0600-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF030-04A-B0-0600-0277-0600-LB

DigiKey Part Number
2073-BF030-04A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR)
2073-BF030-04A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT)
2073-BF030-04A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF030-04A-B0-0600-0277-0600-LB
Description
4POS, 2MM PITCH PIN HDR, DIL, SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF030-04A-B0-0600-0277-0600-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,139
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥64.00000¥64
10¥54.80000¥548
100¥46.48000¥4,648
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450¥41.79333¥18,807
900¥39.79556¥35,816
1,350¥38.67185¥52,207
2,250¥37.30267¥83,931
3,150¥36.42730¥114,746
4,500¥35.52178¥159,848
11,250¥33.29831¥374,606
22,500¥31.71000¥713,475
45,000¥30.19789¥1,358,905
Manufacturers Standard Package
Unit Price without JCT:¥64.00000
Unit Price with JCT:¥70.40000