Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-40-D-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-D-0304-A-4-06-4-G | GCT | 463 | 2073-05-40-D-0304-A-4-06-4-G-ND | ¥474.00000 | Parametric Equivalent |
| 0150200446 | Molex | 1,484 | WM25042-ND | ¥1,627.00000 | Parametric Equivalent |
| 0151200446 | Molex | 0 | 900-0151200446-ND | ¥619.86100 | Parametric Equivalent |
| 0151660446 | Molex | 126 | 0151660446-ND | ¥839.00000 | Parametric Equivalent |
| 0152660446 | Molex | 674 | 0152660446-ND | ¥1,364.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥184.52300 | ¥184,523 |
| Unit Price without JCT: | ¥184.52300 |
|---|---|
| Unit Price with JCT: | ¥202.97530 |









